MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C8258FB300

DigiKey Part Number
749-MMA02040C8258FB300TR-ND - Tape & Reel (TR)
749-MMA02040C8258FB300CT-ND - Cut Tape (CT)
749-MMA02040C8258FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C8258FB300
Description
RES 8.25 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C8258FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.17400$11.74
25$0.98520$24.63
50$0.87040$43.52
100$0.77180$77.18
250$0.66344$165.86
500$0.59546$297.73
1,000$0.53766$537.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46335$1,390.05
6,000$0.42540$2,552.40
9,000$0.40591$3,653.19
15,000$0.38386$5,757.90
21,000$0.37071$7,784.91
30,000$0.35787$10,736.10
36,000$0.35171$12,661.56
72,000$0.33057$23,801.04
75,000$0.32943$24,707.25
Manufacturers Standard Package