



MMA02040C8204FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C8204FB300TR-ND - Tape & Reel (TR) 749-MMA02040C8204FB300CT-ND - Cut Tape (CT) 749-MMA02040C8204FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C8204FB300 |
Description | RES 8.2M OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C8204FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.72040 | $18.01 |
| 50 | $0.63460 | $31.73 |
| 100 | $0.56070 | $56.07 |
| 250 | $0.48048 | $120.12 |
| 500 | $0.42982 | $214.91 |
| 1,000 | $0.38690 | $386.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33155 | $994.65 |
| 6,000 | $0.30331 | $1,819.86 |
| 9,000 | $0.28879 | $2,599.11 |
| 15,000 | $0.27237 | $4,085.55 |
| 21,000 | $0.26258 | $5,514.18 |
| 30,000 | $0.25302 | $7,590.60 |

