

MMA02040C6207FB300 | |
---|---|
DigiKey Part Number | 749-1091-2-ND - Tape & Reel (TR) 749-1091-1-ND - Cut Tape (CT) 749-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C6207FB300 |
Description | RES 0.62 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C6207FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.26400 | $12.64 |
25 | $1.19560 | $29.89 |
50 | $1.12820 | $56.41 |
100 | $1.04850 | $104.85 |
250 | $0.92260 | $230.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86320 | $2,589.60 |
6,000 | $0.77056 | $4,623.36 |
9,000 | $0.76719 | $6,904.71 |