



MMA02040C4308FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4308FB300TR-ND - Tape & Reel (TR) 749-MMA02040C4308FB300CT-ND - Cut Tape (CT) 749-MMA02040C4308FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4308FB300 |
Description | RES 4.3 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4308FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.19200 | $11.92 |
| 25 | $1.00640 | $25.16 |
| 50 | $0.88960 | $44.48 |
| 100 | $0.78840 | $78.84 |
| 250 | $0.67744 | $169.36 |
| 500 | $0.60806 | $304.03 |
| 1,000 | $0.54911 | $549.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47323 | $1,419.69 |
| 6,000 | $0.43447 | $2,606.82 |
| 9,000 | $0.41456 | $3,731.04 |
| 15,000 | $0.39203 | $5,880.45 |
| 21,000 | $0.37861 | $7,950.81 |
| 30,000 | $0.36549 | $10,964.70 |

