



MMA02040C4701FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4701FB000TR-ND - Tape & Reel (TR) 749-MMA02040C4701FB000CT-ND - Cut Tape (CT) 749-MMA02040C4701FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4701FB000 |
Description | RES 4.7K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4701FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.72040 | $18.01 |
| 50 | $0.63460 | $31.73 |
| 100 | $0.56070 | $56.07 |
| 250 | $0.48048 | $120.12 |
| 500 | $0.42982 | $214.91 |
| 1,000 | $0.38690 | $386.90 |
| 5,000 | $0.31030 | $1,551.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28524 | $2,852.40 |
| 20,000 | $0.26395 | $5,279.00 |
| 30,000 | $0.25302 | $7,590.60 |
| 50,000 | $0.24065 | $12,032.50 |
| 70,000 | $0.23328 | $16,329.60 |
| 100,000 | $0.22607 | $22,607.00 |

