MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C4023FB300

DigiKey Part Number
749-1911-2-ND - Tape & Reel (TR)
749-1911-1-ND - Cut Tape (CT)
749-1911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C4023FB300
Description
RES 402K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
402 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C4023FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.83800$8.38
25$0.70600$17.65
50$0.62080$31.04
100$0.54930$54.93
250$0.47032$117.58
500$0.42090$210.45
1,000$0.37886$378.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32464$973.92
6,000$0.29698$1,781.88
9,000$0.28277$2,544.93
15,000$0.26669$4,000.35
21,000$0.25710$5,399.10
30,000$0.24774$7,432.20
36,000$0.24325$8,757.00
72,000$0.22783$16,403.76
75,000$0.22700$17,025.00
Manufacturers Standard Package