

MMA02040C3907FB300 | |
---|---|
DigiKey Part Number | 749-1086-2-ND - Tape & Reel (TR) 749-1086-1-ND - Cut Tape (CT) 749-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3907FB300 |
Description | RES 0.39 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3907FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.36300 | $13.63 |
25 | $1.26440 | $31.61 |
50 | $1.19380 | $59.69 |
100 | $1.12820 | $112.82 |
250 | $1.04840 | $262.10 |
500 | $0.99386 | $496.93 |
1,000 | $0.87685 | $876.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85457 | $2,563.71 |
6,000 | $0.83901 | $5,034.06 |
9,000 | $0.83541 | $7,518.69 |
15,000 | $0.83130 | $12,469.50 |
21,000 | $0.82883 | $17,405.43 |
30,000 | $0.82108 | $24,632.40 |
36,000 | $0.81385 | $29,298.60 |
72,000 | $0.78862 | $56,780.64 |
75,000 | $0.78723 | $59,042.25 |