



MMA02040C3901FB300 | |
|---|---|
DigiKey Part Number | MMA-3.90KATR-ND - Tape & Reel (TR) MMA-3.90KACT-ND - Cut Tape (CT) MMA-3.90KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3901FB300 |
Description | RES SMD 3.9K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3901FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.39480 | $9.87 |
| 50 | $0.37360 | $18.68 |
| 100 | $0.35330 | $35.33 |
| 250 | $0.32764 | $81.91 |
| 500 | $0.30986 | $154.93 |
| 1,000 | $0.26972 | $269.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24707 | $741.21 |
| 6,000 | $0.24444 | $1,466.64 |
| 9,000 | $0.24309 | $2,187.81 |
| 15,000 | $0.24154 | $3,623.10 |
| 21,000 | $0.24061 | $5,052.81 |
| 30,000 | $0.23970 | $7,191.00 |
| 36,000 | $0.23926 | $8,613.36 |
| 72,000 | $0.23885 | $17,197.20 |
| 75,000 | $0.23837 | $17,877.75 |


