



MMA02040C3007FB300 | |
|---|---|
DigiKey Part Number | 749-1083-2-ND - Tape & Reel (TR) 749-1083-1-ND - Cut Tape (CT) 749-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3007FB300 |
Description | RES 0.3 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3007FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.43100 | $14.31 |
| 25 | $1.32840 | $33.21 |
| 50 | $1.25620 | $62.81 |
| 100 | $1.18640 | $118.64 |
| 250 | $1.10232 | $275.58 |
| 500 | $1.04478 | $522.39 |
| 1,000 | $0.99266 | $992.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92045 | $2,761.35 |
| 6,000 | $0.88118 | $5,287.08 |
| 9,000 | $0.86032 | $7,742.88 |
| 15,000 | $0.83612 | $12,541.80 |
| 21,000 | $0.82138 | $17,248.98 |
| 30,000 | $0.80676 | $24,202.80 |

