MMU01020D7502BB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $4.01998
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $2.29306
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $9.71535
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $9.52850
Datasheet
75 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D7502BB000

DigiKey Part Number
749-MMU01020D7502BB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020D7502BB000
Description
MMU 0102-25 0.1% B0 75K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
75 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0102
Supplier Device Package
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.17973$21,797.30
Manufacturers Standard Package