



MMA02040C2703FB300 | |
|---|---|
DigiKey Part Number | MMA-270KATR-ND - Tape & Reel (TR) MMA-270KACT-ND - Cut Tape (CT) MMA-270KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2703FB300 |
Description | RES SMD 270K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2703FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.41760 | $10.44 |
| 50 | $0.39620 | $19.81 |
| 100 | $0.37410 | $37.41 |
| 250 | $0.34660 | $86.65 |
| 500 | $0.32788 | $163.94 |
| 1,000 | $0.31061 | $310.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28635 | $859.05 |
| 6,000 | $0.27300 | $1,638.00 |
| 9,000 | $0.26584 | $2,392.56 |
| 15,000 | $0.25750 | $3,862.50 |
| 21,000 | $0.25240 | $5,300.40 |
| 30,000 | $0.24732 | $7,419.60 |


