MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C1202FB300

DigiKey Part Number
MMA-12.0KATR-ND - Tape & Reel (TR)
MMA-12.0KACT-ND - Cut Tape (CT)
MMA-12.0KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C1202FB300
Description
RES SMD 12K OHM 1% 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C1202FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42700$4.27
25$0.39760$9.94
50$0.37600$18.80
100$0.35550$35.55
250$0.32976$82.44
500$0.31186$155.93
1,000$0.29543$295.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27482$824.46
6,000$0.24602$1,476.12
9,000$0.24465$2,201.85
15,000$0.24309$3,646.35
21,000$0.24216$5,085.36
30,000$0.24124$7,237.20
36,000$0.24080$8,668.80
72,000$0.23927$17,227.44
75,000$0.23919$17,939.25
Manufacturers Standard Package