



MMA02040C1008FB000 | |
---|---|
DigiKey Part Number | 749-1877-2-ND - Tape & Reel (TR) 749-1877-1-ND - Cut Tape (CT) 749-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1008FB000 |
Description | RES 1 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1008FB000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.17400 | $11.74 |
25 | $0.98520 | $24.63 |
50 | $0.87040 | $43.52 |
100 | $0.77180 | $77.18 |
250 | $0.66344 | $165.86 |
500 | $0.59546 | $297.73 |
1,000 | $0.53766 | $537.66 |
5,000 | $0.43479 | $2,173.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.40114 | $4,011.40 |
20,000 | $0.37255 | $7,451.00 |
30,000 | $0.35787 | $10,736.10 |
50,000 | $0.34126 | $17,063.00 |
70,000 | $0.33136 | $23,195.20 |
100,000 | $0.32170 | $32,170.00 |
120,000 | $0.31706 | $38,047.20 |
240,000 | $0.30791 | $73,898.40 |