
MFU1206FF02500P100 | |
|---|---|
DigiKey Part Number | MFU12062.50TR-ND - Tape & Reel (TR) MFU12062.50CT-ND - Cut Tape (CT) MFU12062.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF02500P100 |
Description | FUSE BOARD MOUNT 2.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF02500P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0159 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.049 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 5 | $6.06800 | $30.34 |
| 10 | $5.59100 | $55.91 |
| 50 | $4.64180 | $232.09 |
| 100 | $4.28260 | $428.26 |
| 250 | $3.84996 | $962.49 |
| 500 | $3.55070 | $1,775.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.27347 | $3,273.47 |
| 2,000 | $3.01672 | $6,033.44 |
| 3,000 | $2.87522 | $8,625.66 |
| 5,000 | $2.70560 | $13,528.00 |
| 7,000 | $2.59884 | $18,191.88 |
| 10,000 | $2.48982 | $24,898.20 |

