
MFU1206FF05000P500 | |
|---|---|
DigiKey Part Number | 749-MFU1206FF05000P500TR-ND - Tape & Reel (TR) 749-MFU1206FF05000P500CT-ND - Cut Tape (CT) 749-MFU1206FF05000P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF05000P500 |
Description | FUSE BOARD MOUNT 5A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF05000P500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.2275 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.02 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU1206FF05000P100 | Vishay | 22,799 | MFU12065.00CT-ND | $7.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 5 | $4.57200 | $22.86 |
| 10 | $4.20900 | $42.09 |
| 50 | $3.49420 | $174.71 |
| 100 | $3.22370 | $322.37 |
| 250 | $2.89792 | $724.48 |
| 500 | $2.67298 | $1,336.49 |
| 1,000 | $2.46472 | $2,464.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.03801 | $10,190.05 |
| 10,000 | $1.87593 | $18,759.30 |
| 15,000 | $1.78657 | $26,798.55 |
| 25,000 | $1.73165 | $43,291.25 |

