
MFU1206FF01500P100 | |
|---|---|
DigiKey Part Number | MFU12061.50TR-ND - Tape & Reel (TR) MFU12061.50CT-ND - Cut Tape (CT) MFU12061.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF01500P100 |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF01500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0059 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.105 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 5 | $6.10000 | $30.50 |
| 10 | $5.63200 | $56.32 |
| 50 | $4.67320 | $233.66 |
| 100 | $4.31220 | $431.22 |
| 250 | $3.87628 | $969.07 |
| 500 | $3.57488 | $1,787.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.29583 | $3,295.83 |
| 2,000 | $3.03727 | $6,074.54 |
| 3,000 | $2.89482 | $8,684.46 |
| 5,000 | $2.72401 | $13,620.05 |
| 7,000 | $2.61654 | $18,315.78 |
| 10,000 | $2.50677 | $25,067.70 |

