
MFU1206FF00800P100 | |
|---|---|
DigiKey Part Number | MFU1206.80TR-ND - Tape & Reel (TR) MFU1206.80CT-ND - Cut Tape (CT) MFU1206.80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF00800P100 |
Description | FUSE BOARD MNT 800MA 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF00800P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0023 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) | |
DC Cold Resistance | 0.26 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 5 | $7.20200 | $36.01 |
| 10 | $6.63500 | $66.35 |
| 50 | $5.50680 | $275.34 |
| 100 | $5.08170 | $508.17 |
| 250 | $4.56752 | $1,141.88 |
| 500 | $4.21236 | $2,106.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.88326 | $3,883.26 |
| 2,000 | $3.57825 | $7,156.50 |
| 3,000 | $3.41017 | $10,230.51 |
| 5,000 | $3.20864 | $16,043.20 |
| 7,000 | $3.08184 | $21,572.88 |
| 10,000 | $2.95229 | $29,522.90 |


