
MFU0805FF03150P500 | |
|---|---|
DigiKey Part Number | 749-MFU0805FF03150P500TR-ND - Tape & Reel (TR) 749-MFU0805FF03150P500CT-ND - Cut Tape (CT) 749-MFU0805FF03150P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF03150P500 |
Description | FUSE BOARD MNT 3.15A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF03150P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.025 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 5 | $3.61800 | $18.09 |
| 10 | $3.34600 | $33.46 |
| 50 | $2.77220 | $138.61 |
| 100 | $2.55850 | $255.85 |
| 250 | $2.30004 | $575.01 |
| 500 | $2.12180 | $1,060.90 |
| 1,000 | $1.95663 | $1,956.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.61842 | $8,092.10 |
| 10,000 | $1.49001 | $14,900.10 |
| 15,000 | $1.41920 | $21,288.00 |
| 25,000 | $1.34319 | $33,579.75 |

