
MFU0805FF03150P100 | |
---|---|
DigiKey Part Number | MFU08053.15TR-ND - Tape & Reel (TR) MFU08053.15CT-ND - Cut Tape (CT) MFU08053.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF03150P100 |
Description | FUSE BOARD MNT 3.15A 32VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF03150P100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.025 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.031 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
5 | $4.58200 | $22.91 |
10 | $4.22900 | $42.29 |
50 | $3.51100 | $175.55 |
100 | $3.23920 | $323.92 |
250 | $2.91228 | $728.07 |
500 | $2.68614 | $1,343.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.47677 | $2,476.77 |
2,000 | $2.28274 | $4,565.48 |
3,000 | $2.17589 | $6,527.67 |
5,000 | $2.04777 | $10,238.85 |
7,000 | $1.96717 | $13,770.19 |
10,000 | $1.88484 | $18,848.40 |
25,000 | $1.83721 | $45,930.25 |