
MFU0805FF02000P100 | |
|---|---|
DigiKey Part Number | MFU08052.00TR-ND - Tape & Reel (TR) MFU08052.00CT-ND - Cut Tape (CT) MFU08052.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF02000P100 |
Description | FUSE BOARD MOUNT 2A 32VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF02000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0101 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.067 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 5 | $4.81800 | $24.09 |
| 10 | $4.44800 | $44.48 |
| 50 | $3.69140 | $184.57 |
| 100 | $3.40620 | $340.62 |
| 250 | $3.06168 | $765.42 |
| 500 | $2.82408 | $1,412.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.60391 | $2,603.91 |
| 2,000 | $2.39994 | $4,799.88 |
| 3,000 | $2.28760 | $6,862.80 |
| 5,000 | $2.15290 | $10,764.50 |
| 7,000 | $2.06817 | $14,477.19 |
| 10,000 | $1.98162 | $19,816.20 |



