
MFU0603FF01500P100 | |
|---|---|
DigiKey Part Number | MFU06031.50TR-ND - Tape & Reel (TR) MFU06031.50CT-ND - Cut Tape (CT) MFU06031.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01500P100 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01500P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0059 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.079 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFU0603FF01500P500 | Vishay | 4,102 | 749-MFU0603FF01500P500CT-ND | $2.38000 | Direct |
| 046701.5NR | Littelfuse Inc. | 11,806 | F1395CT-ND | $14.88000 | Direct |
| 3412.0117.22 | SCHURTER Inc. | 3,040 | 486-1667-1-ND | $8.55000 | Direct |
| TR/0603FA1.5-R | Eaton - Electronics Division | 2,783 | 283-2558-1-ND | $11.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 5 | $2.31800 | $11.59 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.76760 | $88.38 |
| 100 | $1.63110 | $163.11 |
| 250 | $1.46672 | $366.68 |
| 500 | $1.35326 | $676.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24811 | $1,248.11 |
| 2,000 | $1.15077 | $2,301.54 |
| 3,000 | $1.09719 | $3,291.57 |
| 5,000 | $1.03297 | $5,164.85 |
| 7,000 | $0.99258 | $6,948.06 |
| 10,000 | $0.95134 | $9,513.40 |

