
MFU0603FF01250P100 | |
|---|---|
DigiKey Part Number | MFU06031.25TR-ND - Tape & Reel (TR) MFU06031.25CT-ND - Cut Tape (CT) MFU06031.25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01250P100 |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01250P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0039 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.11 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 5 | $2.31800 | $11.59 |
| 10 | $2.12900 | $21.29 |
| 50 | $1.76760 | $88.38 |
| 100 | $1.63110 | $163.11 |
| 250 | $1.46672 | $366.68 |
| 500 | $1.35326 | $676.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24811 | $1,248.11 |
| 2,000 | $1.15077 | $2,301.54 |
| 3,000 | $1.09719 | $3,291.57 |
| 5,000 | $1.03297 | $5,164.85 |
| 7,000 | $0.99258 | $6,948.06 |
| 10,000 | $0.95134 | $9,513.40 |


