MFU0402FF00800E100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: $1.11957
Datasheet
MFU 0402 (1005 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0402FF00800E100

DigiKey Part Number
MFU0402.80TR-ND - Tape & Reel (TR)
MFU0402.80CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFU0402FF00800E100
Description
FUSE BOARD MNT 800MA 32VDC 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0402FF00800E100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0023
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)
DC Cold Resistance
0.26 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.62956$1,629.56
Manufacturers Standard Package