
MCW0612MC4709FP100 | |
|---|---|
DigiKey Part Number | 749-1115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCW0612MC4709FP100 |
Description | RES SMD 47 OHM 1/2W 1206 WIDE |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCW0612MC4709FP100 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case Wide 1206 (3216 Metric), 0612 |
Resistance | Size / Dimension 0.063" L x 0.122" W (1.60mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.11300 | $21.13 |
| 25 | $1.95680 | $48.92 |
| 50 | $1.84820 | $92.41 |
| 100 | $1.74710 | $174.71 |
| 250 | $1.62456 | $406.14 |

