29.4 kOhms ±1% 0.3W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCW0406MC2942FP500

DigiKey Part Number
MCW0406MC2942FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCW0406MC2942FP500
Description
RES 29.4K OHM 1% 0.3W 0604 WIDE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
29.4 kOhms ±1% 0.3W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCW0406MC2942FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 0604 (1610 Metric), 0406
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.059" W (1.00mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36576$1,828.80
Manufacturers Standard Package