
MCU0805PD1009DP500 | |
|---|---|
DigiKey Part Number | 749-1533-2-ND - Tape & Reel (TR) 749-1533-1-ND - Cut Tape (CT) 749-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD1009DP500 |
Description | RES 10 OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD1009DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.77600 | $17.76 |
| 25 | $1.64440 | $41.11 |
| 50 | $1.55220 | $77.61 |
| 100 | $1.46670 | $146.67 |
| 250 | $1.36380 | $340.95 |
| 500 | $1.29340 | $646.70 |
| 1,000 | $1.22961 | $1,229.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.10576 | $5,528.80 |
| 10,000 | $1.06207 | $10,620.70 |
| 15,000 | $1.03896 | $15,584.40 |
| 25,000 | $1.01224 | $25,306.00 |
| 35,000 | $0.99602 | $34,860.70 |
| 50,000 | $0.97995 | $48,997.50 |

