
MCU0805PD1001DP500 | |
|---|---|
DigiKey Part Number | 749-1537-2-ND - Tape & Reel (TR) 749-1537-1-ND - Cut Tape (CT) 749-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD1001DP500 |
Description | RES 1K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD1001DP500 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.44040 | $36.01 |
| 50 | $1.36140 | $68.07 |
| 100 | $1.28670 | $128.67 |
| 250 | $1.19572 | $298.93 |
| 500 | $1.13374 | $566.87 |
| 1,000 | $1.07743 | $1,077.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96780 | $4,839.00 |
| 10,000 | $0.92908 | $9,290.80 |
| 15,000 | $0.90859 | $13,628.85 |
| 25,000 | $0.88488 | $22,122.00 |
| 35,000 | $0.87049 | $30,467.15 |
| 50,000 | $0.85622 | $42,811.00 |

