Parametric Equivalent
Parametric Equivalent

MCU0805MD3301BP100 | |
|---|---|
DigiKey Part Number | MCU0805MD3301BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD3301BP100 |
Description | RES 3.3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD3301BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU0805MD3301BP500 | Vishay | 0 | MCU0805MD3301BP500-ND | $1.11878 | Parametric Equivalent |
| MCU0805MD3301BPW00 | Vishay | 0 | MCU0805MD3301BPW00-ND | $0.91552 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.97842 | $1,978.42 |


