Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent

MCU0805MD2491BP100 | |
|---|---|
DigiKey Part Number | MCU0805-2.49K-MBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU0805MD2491BP100 |
Description | RES 2.49K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD2491BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E2491BST1 | Vishay Dale Thin Film | 0 | 764-1199-2-ND | $4.14216 | Upgrade |
| TNPW08052K49BEEA | Vishay Dale | 10,892 | TNP2.49KABCT-ND | $3.37000 | Upgrade |
| TNPW08052K49BEEN | Vishay Dale | 963 | 541-3771-1-ND | $5.84000 | Upgrade |
| PTN0805E2491BST1 | Vishay Dale Thin Film | 305 | 764-1505-1-ND | $5.02000 | Similar |
| RP73PF2A2K49BTD | TE Connectivity Passive Product | 0 | RP73PF2A2K49BTD-ND | $1.37692 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.49514 | $2,495.14 |






