
MCU0805MD1001BP100 | |
|---|---|
DigiKey Part Number | MCU0805-1.00K-MBTR-ND - Tape & Reel (TR) MCU0805-1.00K-MBCT-ND - Cut Tape (CT) MCU0805-1.00K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805MD1001BP100 |
Description | RES 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805MD1001BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.31200 | $33.12 |
| 25 | $2.92400 | $73.10 |
| 50 | $2.75100 | $137.55 |
| 100 | $2.51200 | $251.20 |
| 250 | $2.40872 | $602.18 |
| 500 | $2.32158 | $1,160.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21348 | $2,213.48 |
| 2,000 | $1.99051 | $3,981.02 |
| 3,000 | $1.97729 | $5,931.87 |
| 5,000 | $1.96285 | $9,814.25 |
| 7,000 | $1.93143 | $13,520.01 |
| 10,000 | $1.92548 | $19,254.80 |
| 12,000 | $1.92261 | $23,071.32 |
| 24,000 | $1.91269 | $45,904.56 |
| 25,000 | $1.88706 | $47,176.50 |

