MCU0805HZ0000ZP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $4.47812
Datasheet
MCU0805HZ0000ZP500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU0805HZ0000ZP500

DigiKey Part Number
MCU0805HZ0000ZP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU0805HZ0000ZP500
Description
RES 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU0805HZ0000ZP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.44405$7,220.25
Manufacturers Standard Package