
MCU08050Z0000ZP500 | |
---|---|
DigiKey Part Number | MCU0805-0.0-ZZTR-ND - Tape & Reel (TR) MCU0805-0.0-ZZCT-ND - Cut Tape (CT) MCU0805-0.0-ZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050Z0000ZP500 |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050Z0000ZP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.19900 | $11.99 |
25 | $1.01480 | $25.37 |
50 | $0.89500 | $44.75 |
100 | $0.79320 | $79.32 |
250 | $0.68216 | $170.54 |
500 | $0.61238 | $306.19 |
1,000 | $0.55318 | $553.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38048 | $1,902.40 |
10,000 | $0.35114 | $3,511.40 |
15,000 | $0.33606 | $5,040.90 |
25,000 | $0.31901 | $7,975.25 |
35,000 | $0.31818 | $11,136.30 |