MCU08050F2702BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 10,489
Unit Price: $3.28000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $1.56429
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 136
Unit Price: $3.94000
Datasheet

Upgrade


Susumu
In Stock: 962
Unit Price: $5.09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.34112
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.00388
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.48053
Datasheet
MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050F2702BP100

DigiKey Part Number
MCU08050F2702BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050F2702BP100
Description
RES 27K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050F2702BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.53356$5,533.56
Manufacturers Standard Package