MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D5101BP100

DigiKey Part Number
749-MCU08050D5101BP100TR-ND - Tape & Reel (TR)
749-MCU08050D5101BP100CT-ND - Cut Tape (CT)
749-MCU08050D5101BP100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D5101BP100
Description
RES 5.1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D5101BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.87391$1,873.91
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.69000$3.69
10$3.11200$31.12
25$2.88360$72.09
50$2.72440$136.22
100$2.57250$257.25
250$2.32764$581.91
500$2.10186$1,050.93
Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$3.11200$31.12
25$2.88360$72.09
50$2.71620$135.81
100$2.38610$238.61
250$2.28396$570.99
500$2.19742$1,098.71
* All Digi-Reel orders will add a $55.00 reeling fee.