MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D4991BP500

DigiKey Part Number
749-MCU08050D4991BP500TR-ND - Tape & Reel (TR)
749-MCU08050D4991BP500CT-ND - Cut Tape (CT)
749-MCU08050D4991BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050D4991BP500
Description
RES 4.99K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D4991BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.65900$16.59
25$1.53720$38.43
50$1.45180$72.59
100$1.37120$137.12
250$1.27468$318.67
500$1.20866$604.33
1,000$1.14897$1,148.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.00340$5,017.00
35,000$0.99548$34,841.80
50,000$0.97938$48,969.00
60,000$0.97158$58,294.80
Manufacturers Standard Package