Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCU08050D3651BP100 | |
|---|---|
DigiKey Part Number | MCU08050D3651BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D3651BP100 |
Description | RES 3.65K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D3651BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D3651BP500 | Vishay | 0 | 231225673652-ND | $0.89822 | Parametric Equivalent |
| ERA-6AEB3651V | Panasonic Industry | 23,823 | P3.65KDACT-ND | $0.82000 | Direct |
| RG2012P-3651-B-T5 | Susumu | 0 | RG2012P-3651-B-T5-ND | $0.45475 | Direct |
| RT0805BRD073K65L | YAGEO | 14,833 | YAG1888CT-ND | $0.82000 | Direct |
| RG2012N-3651-B-T5 | Susumu | 0 | RG2012N-3651-B-T5-ND | $1.56629 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32570 | $2,325.70 |







