Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCU08050D2550BP500 | |
|---|---|
DigiKey Part Number | 231225672551-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D2550BP500 |
Description | RES 255 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2550BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D2550BP100 | Vishay | 0 | MCU08050D2550BP100-ND | $2.32570 | Parametric Equivalent |
| ERA-6AEB2550V | Panasonic Industry | 11,227 | P255DACT-ND | $0.82000 | Direct |
| RG2012P-2550-B-T5 | Susumu | 0 | RG2012P-2550-B-T5-ND | $0.54273 | Direct |
| RT0805BRD07255RL | YAGEO | 11,579 | YAG4862CT-ND | $0.82000 | Direct |
| AT0805BRD07255RL | YAGEO | 0 | AT0805BRD07255RL-ND | $1.53500 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.67541 | $3,377.05 |








