Parametric Equivalent
Upgrade

MCU08050D2501BP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050D2501BP500CT-ND - Cut Tape (CT) 749-MCU08050D2501BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D2501BP500 |
Description | RES 2.5K OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 2.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2501BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D2501BP100 | Vishay | 0 | MCU08050D2501BP100-ND | $1.49829 | Parametric Equivalent |
| PTN0805E2501BST1 | Vishay Dale Thin Film | 0 | 764-1508-1-ND | $5.02000 | Upgrade |



