
MCU08050D2001BP100 | |
|---|---|
DigiKey Part Number | 749-MCU08050D2001BP100TR-ND - Tape & Reel (TR) 749-MCU08050D2001BP100CT-ND - Cut Tape (CT) 749-MCU08050D2001BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D2001BP100 |
Description | RES 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D2001BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU0805MD2001BP500 | Vishay | 4,950 | 749-MCU0805MD2001BP500CT-ND | $2.55000 | Upgrade |
| RG2012P-202-B-T5 | Susumu | 96,914 | RG20P2.0KBCT-ND | $0.90000 | Direct |
| RP73PF2A2K0BTDF | TE Connectivity Passive Product | 16,731 | A110572CT-ND | $2.55000 | Direct |
| RT0805BRD072KL | YAGEO | 1,227 | YAG1859CT-ND | $0.82000 | Direct |
| ERA-6APB202V | Panasonic Industry | 843 | P2.0KAZCT-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.27200 | $32.72 |
| 25 | $3.03200 | $75.80 |
| 50 | $2.86440 | $143.22 |
| 100 | $2.70820 | $270.82 |
| 250 | $2.52204 | $630.51 |
| 500 | $2.39590 | $1,197.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.28221 | $2,282.21 |
| 2,000 | $2.18047 | $4,360.94 |
| 3,000 | $2.12622 | $6,378.66 |
| 5,000 | $2.06317 | $10,315.85 |
| 7,000 | $2.02472 | $14,173.04 |
| 10,000 | $1.98647 | $19,864.70 |

