MCU08050D1651BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $161.09880
Datasheet

Direct


Panasonic Industry
In Stock: 4,270
Unit Price: $153.00000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $100.92220
Datasheet

Direct


YAGEO
In Stock: 1,953
Unit Price: $153.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $350.05860
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $595.17700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $270.45080
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1,248.23460
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1,643.50600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1,539.48600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1,527.22220
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $483.48300
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1,020.38200
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1,020.38200
Datasheet
1.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1651BP100

DigiKey Part Number
MCU08050D1651BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1651BP100
Description
RES 1.65K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.65 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1651BP100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.32570$2,325.70
Manufacturers Standard Package