
MCU08050D1503BP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050D1503BP500TR-ND - Tape & Reel (TR) 749-MCU08050D1503BP500CT-ND - Cut Tape (CT) 749-MCU08050D1503BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1503BP500 |
Description | RES 150K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1503BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB154V | Panasonic Industry | 17,440 | P150KDACT-ND | $0.82000 | Direct |
| RG2012P-154-B-T5 | Susumu | 13,716 | RG20P150KBCT-ND | $0.82000 | Direct |
| RT0805BRD07150KL | YAGEO | 15,161 | YAG1784CT-ND | $0.82000 | Direct |
| PTN0805E1503BST1 | Vishay Dale Thin Film | 2,729 | 764-1484-1-ND | $5.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.61480 | $40.37 |
| 50 | $1.52600 | $76.30 |
| 100 | $1.44120 | $144.12 |
| 250 | $1.34012 | $335.03 |
| 500 | $1.27072 | $635.36 |
| 1,000 | $1.20798 | $1,207.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.08609 | $5,430.45 |
| 10,000 | $1.04312 | $10,431.20 |
| 15,000 | $1.02038 | $15,305.70 |
| 25,000 | $0.99409 | $24,852.25 |
| 35,000 | $0.97812 | $34,234.20 |
| 50,000 | $0.96230 | $48,115.00 |

