MCU08050D1502BP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.82210
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.38658
Datasheet

Direct


Panasonic Electronic Components
In Stock: 38,370
Unit Price: $0.82000
Datasheet

Direct


Susumu
In Stock: 28,439
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 7,687
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 4,823
Unit Price: $3.94000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 29,395
Unit Price: $2.79000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 29,400
Unit Price: $3.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16,050
Unit Price: $3.94000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $7.47000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1,623
Unit Price: $8.62000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.56429
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.34112
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45256
Datasheet
MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1502BP500

DigiKey Part Number
231225671503-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1502BP500
Description
RES 15K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1502BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.89707$4,485.35
Manufacturers Standard Package