MCU08050D1242BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.89822
Datasheet

Direct


Panasonic Industry
In Stock: 2,964
Unit Price: $0.82000
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: $0.54273
Datasheet

Direct


YAGEO
In Stock: 10,572
Unit Price: $0.82000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.88253
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.46135
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.45442
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.60005
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.48736
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.76812
Datasheet
12.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050D1242BP100

DigiKey Part Number
MCU08050D1242BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU08050D1242BP100
Description
RES 12.4K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050D1242BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D1242BP500Vishay0231225671243-ND$0.89822Parametric Equivalent
ERA-6AEB1242VPanasonic Industry2,964P12.4KDACT-ND$0.82000Direct
RG2012P-1242-B-T5Susumu0RG2012P-1242-B-T5-ND$0.54273Direct
RT0805BRD0712K4LYAGEO10,572YAG4825CT-ND$0.82000Direct
RG2012N-1242-B-T5Susumu0RG2012N-1242-B-T5-ND$1.88253Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.32570$2,325.70
Manufacturers Standard Package