Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCU08050D1050BP100 | |
|---|---|
DigiKey Part Number | MCU08050D1050BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050D1050BP100 |
Description | RES 105 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1050BP100 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D1050BP500 | Vishay | 0 | 231225671051-ND | $0.89822 | Parametric Equivalent |
| ERA-6AEB1050V | Panasonic Industry | 5,259 | P105DACT-ND | $0.82000 | Direct |
| RG2012P-1050-B-T5 | Susumu | 0 | RG2012P-1050-B-T5-ND | $0.54273 | Direct |
| RT0805BRD07105RL | YAGEO | 0 | RT0805BRD07105RL-ND | $0.41399 | Direct |
| RG2012N-1050-B-T5 | Susumu | 0 | RG2012N-1050-B-T5-ND | $1.88253 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32570 | $2,325.70 |







