
MCU08050D1009DP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050D1009DP500TR-ND - Tape & Reel (TR) 749-MCU08050D1009DP500CT-ND - Cut Tape (CT) 749-MCU08050D1009DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050D1009DP500 |
Description | RES 10 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050D1009DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.03600 | $25.90 |
| 50 | $0.97840 | $48.92 |
| 100 | $0.92410 | $92.41 |
| 250 | $0.85832 | $214.58 |
| 500 | $0.81310 | $406.55 |
| 1,000 | $0.77200 | $772.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69156 | $3,457.80 |
| 10,000 | $0.66304 | $6,630.40 |
| 15,000 | $0.64791 | $9,718.65 |
| 25,000 | $0.63040 | $15,760.00 |
| 35,000 | $0.61975 | $21,691.25 |
| 50,000 | $0.60919 | $30,459.50 |

