MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C1800FP500

DigiKey Part Number
749-MCU08050C1800FP500TR-ND - Tape & Reel (TR)
749-MCU08050C1800FP500CT-ND - Cut Tape (CT)
749-MCU08050C1800FP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C1800FP500
Description
RES 180 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C1800FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,550
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.64900$6.49
25$0.60120$15.03
50$0.56820$28.41
100$0.53620$53.62
250$0.49760$124.40
500$0.47098$235.49
1,000$0.44660$446.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.42641$2,132.05
10,000$0.34748$3,474.80
15,000$0.34587$5,188.05
Manufacturers Standard Package