
MCT0603MD3011BP100 | |
|---|---|
DigiKey Part Number | MCT0603-3.01K-MBTR-ND - Tape & Reel (TR) MCT0603-3.01K-MBCT-ND - Cut Tape (CT) MCT0603-3.01K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD3011BP100 |
Description | RES 3.01K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD3011BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.37100 | $33.71 |
| 25 | $3.12760 | $78.19 |
| 50 | $2.95480 | $147.74 |
| 100 | $2.79450 | $279.45 |
| 250 | $2.60292 | $650.73 |
| 500 | $2.47270 | $1,236.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.35562 | $2,355.62 |
| 2,000 | $2.25084 | $4,501.68 |
| 3,000 | $2.19503 | $6,585.09 |
| 5,000 | $2.13014 | $10,650.70 |
| 7,000 | $2.09056 | $14,633.92 |
| 10,000 | $2.05120 | $20,512.00 |

