
MCT0603MD1000DP500 | |
|---|---|
DigiKey Part Number | MCT0603-100-MDTR-ND - Tape & Reel (TR) MCT0603-100-MDCT-ND - Cut Tape (CT) MCT0603-100-MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1000DP500 |
Description | RES 100 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1000DP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.64120 | $16.03 |
| 50 | $0.60680 | $30.34 |
| 100 | $0.57220 | $57.22 |
| 250 | $0.53112 | $132.78 |
| 500 | $0.50266 | $251.33 |
| 1,000 | $0.47668 | $476.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42540 | $2,127.00 |
| 10,000 | $0.40710 | $4,071.00 |
| 15,000 | $0.39737 | $5,960.55 |
| 25,000 | $0.38609 | $9,652.25 |
| 35,000 | $0.37922 | $13,272.70 |
| 50,000 | $0.37239 | $18,619.50 |

