Upgrade
Upgrade

MCT0603HE7151BP100 | |
|---|---|
DigiKey Part Number | MCT0603HE7151BP100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT0603HE7151BP100 |
Description | RES 7.15K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603HE7151BP100 Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-7151-B-T5 | Susumu | 0 | RG1608N-7151-B-T5-ND | $1.75374 | Upgrade |
| RG1608N-7151-W-T1 | Susumu | 0 | RG1608N-7151-W-T1-ND | $2.23756 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.91709 | $14,917.09 |


