
MCT06030F1001BP100 | |
---|---|
DigiKey Part Number | 749-MCT06030F1001BP100TR-ND - Tape & Reel (TR) 749-MCT06030F1001BP100CT-ND - Cut Tape (CT) 749-MCT06030F1001BP100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030F1001BP100 |
Description | RES 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030F1001BP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.64400 | $5,644.00 |
2,000 | $5.16833 | $10,336.66 |
3,000 | $5.10262 | $15,307.86 |
5,000 | $5.03454 | $25,172.70 |
7,000 | $5.02164 | $35,151.48 |
10,000 | $4.96874 | $49,687.40 |
12,000 | $4.92673 | $59,120.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $7.47200 | $74.72 |
25 | $6.92680 | $173.17 |
50 | $6.55080 | $327.54 |
100 | $6.04250 | $604.25 |
250 | $5.79532 | $1,448.83 |
500 | $5.52058 | $2,760.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $7.47200 | $74.72 |
25 | $6.92680 | $173.17 |
50 | $6.55080 | $327.54 |
100 | $6.20510 | $620.51 |
250 | $5.79532 | $1,448.83 |
500 | $5.52058 | $2,760.29 |